
6N137S-TA1 | |
|---|---|
DigiKey Part Number | 160-1794-2-ND - Tape & Reel (TR) 160-1794-1-ND - Cut Tape (CT) 160-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N137S-TA1 |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137S-TA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,84871 Kč | 6 848,71 Kč |
| 2 000 | 6,45080 Kč | 12 901,60 Kč |
| 3 000 | 6,24663 Kč | 18 739,89 Kč |
| 5 000 | 6,01597 Kč | 30 079,85 Kč |
| 7 000 | 5,87875 Kč | 41 151,25 Kč |
| 10 000 | 5,74491 Kč | 57 449,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











