USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C110D-007-J-19

DigiKey Part Number
5149-LUB-C110D-007-J-19TR-ND - Tape & Reel (TR)
5149-LUB-C110D-007-J-19CT-ND - Cut Tape (CT)
5149-LUB-C110D-007-J-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C110D-007-J-19
Description
USB 3.2 GEN2 TYPE C 24P VERT SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold, Tin
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,36700 Kč153,67 Kč
2514,39840 Kč359,96 Kč
5013,71200 Kč685,60 Kč
10013,05520 Kč1 305,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45011,73889 Kč5 282,50 Kč
90011,17849 Kč10 060,64 Kč
1 35010,86304 Kč14 665,10 Kč
2 25010,47850 Kč23 576,62 Kč
3 15010,23270 Kč32 233,00 Kč
4 5009,97850 Kč44 903,25 Kč
11 2509,35428 Kč105 235,65 Kč
22 5008,90829 Kč200 436,52 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč