New at DigiKey
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-3554AN-051-T2-29

DigiKey Part Number
5149-LSH-3554AN-051-T2-29-ND
Manufacturer
Manufacturer Product Number
LSH-3554AN-051-T2-29
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Packaging
Tray
Shielding
Unshielded
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
12VDC
Gender
Female
Current Rating (Amps)
1 A
Signal Lines
Stereo (3 Conductor, TRS)
Mating Length/Depth
0.551" (14.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Tin
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
3 Conductors, 4 Contacts
Housing Material
Polybutylene Terephthalate (PBT)
Internal Switch(s)
Single Switch
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSH-3554AF-051-T2-29Linkplex4005149-LSH-3554AF-051-T2-29-ND1,01000 KčParametric Equivalent
LSH-3644A-051-T2-29Linkplex4005149-LSH-3644A-051-T2-29-ND0,99000 KčParametric Equivalent
SJ1-3524NGSame Sky (Formerly CUI Devices)14 711CP1-3524NG-ND1,02000 KčParametric Equivalent
SJ1-3534NGSame Sky (Formerly CUI Devices)786CP1-3534NG-ND1,37000 KčParametric Equivalent
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,10600 Kč241,06 Kč
2522,59400 Kč564,85 Kč
5021,51460 Kč1 075,73 Kč
10020,48770 Kč2 048,77 Kč
40018,57693 Kč7 430,77 Kč
80017,69003 Kč14 152,02 Kč
1 20017,19107 Kč20 629,28 Kč
2 80016,19358 Kč45 342,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč