
LSH-3554AF-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3554AF-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3554AF-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,84720 Kč | 496,18 Kč |
| 50 | 18,89400 Kč | 944,70 Kč |
| 100 | 17,99110 Kč | 1 799,11 Kč |
| 400 | 16,31230 Kč | 6 524,92 Kč |
| 800 | 15,53354 Kč | 12 426,83 Kč |
| 1 200 | 15,09528 Kč | 18 114,34 Kč |
| 2 800 | 14,21955 Kč | 39 814,74 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

