
LSH-3553F-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3553F-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3553F-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH-3553N-051-T2-29 | Linkplex | 400 | 5149-LSH-3553N-051-T2-29-ND | 33,39000 Kč | Parametric Equivalent |
| LSH-3643-051-T2-29 | Linkplex | 398 | 5149-LSH-3643-051-T2-29-ND | 22,47000 Kč | Parametric Equivalent |
| SJ1-3533N | Same Sky (Formerly CUI Devices) | 1 643 | CP1-3533N-ND | 38,43000 Kč | Parametric Equivalent |
| SJ1-3533NG | Same Sky (Formerly CUI Devices) | 333 281 | CP1-3533NG-ND | 31,08000 Kč | Parametric Equivalent |
| STX-3081-3N | Kycon, Inc. | 995 | 2092-STX-3081-3N-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50140 Kč | 1 125,07 Kč |
| 100 | 21,42640 Kč | 2 142,64 Kč |
| 400 | 19,42788 Kč | 7 771,15 Kč |
| 800 | 18,50029 Kč | 14 800,23 Kč |
| 1 200 | 17,97832 Kč | 21 573,98 Kč |
| 2 800 | 16,93541 Kč | 47 419,15 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

