
SST310 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST310SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST310SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST310SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST310 SOT-23 3L ROHS |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Resistance - RDS(On) | 35 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 68,96800 Kč | 689,68 Kč |
| 100 | 49,13170 Kč | 4 913,17 Kč |
| 500 | 46,53006 Kč | 23 265,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,01475 Kč | 114 044,25 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |





