
SD213DE TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-SD213DETO-724L-ND |
Manufacturer | |
Manufacturer Product Number | SD213DE TO-72 4L |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 10 V 50mA (Ta) 300mW (Ta) Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 10 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | +25V, -15V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-72-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 120,68000 Kč | 1 206,80 Kč |
| 100 | 88,82470 Kč | 8 882,47 Kč |
| 500 | 77,09562 Kč | 38 547,81 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |




