
LSK389D TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK389DTO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK389D TO-71 6L ROHS |
Description | JFET 2N-CH 40V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 17 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 0.1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 10 | 219,66000 Kč | 2 196,60 Kč |
| 100 | 166,86690 Kč | 16 686,69 Kč |
| 500 | 149,08580 Kč | 74 542,90 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |



