
LSK170D SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK170DSOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LSK170DSOT-233LROHSCT-ND - Cut Tape (CT) 4004-LSK170DSOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK170D SOT-23 3L ROHS |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 400 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 18 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 100 | 70,03670 Kč | 7 003,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,21955 Kč | 171 658,65 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |



