JFET P-Channel 25 V 400 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSJ74A SOT-89 3L ROHS

DigiKey Part Number
4004-LSJ74ASOT-893LROHSTR-ND - Tape & Reel (TR)
4004-LSJ74ASOT-893LROHSCT-ND - Cut Tape (CT)
4004-LSJ74ASOT-893LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSJ74A SOT-89 3L ROHS
Description
JFET P-CH 25V SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET P-Channel 25 V 400 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
2.6 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
150 mV @ 0.1 µA
Input Capacitance (Ciss) (Max) @ Vds
105pF @ 10V
Power - Max
400 mW
Operating Temperature
-55°C ~ 135°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10156,68700 Kč1 566,87 Kč
100130,75660 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000106,82733 Kč106 827,33 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč