
LS846 TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS846TO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS846 TO-92 3L ROHS |
Description | JFET N-CH 60V TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 60 V 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,14000 Kč | 163,14 Kč |
| 10 | 110,74400 Kč | 1 107,44 Kč |
| 100 | 81,09090 Kč | 8 109,09 Kč |
| 500 | 69,20188 Kč | 34 600,94 Kč |
| Unit Price without VAT: | 163,14000 Kč |
|---|---|
| Unit Price with VAT: | 197,39940 Kč |


