
LS352SOIC8LTB ROHS | |
|---|---|
DigiKey Part Number | 4004-LS352SOIC8LTBROHS-ND |
Manufacturer | |
Manufacturer Product Number | LS352SOIC8LTB ROHS |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose 2 PNP (Dual) 60V 10mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Applications | General Purpose | |
Voltage - Rated | 60V | |
Current Rating (Amps) | 10mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 89,13316 Kč | 8 467,65 Kč |
| Unit Price without VAT: | 89,13316 Kč |
|---|---|
| Unit Price with VAT: | 107,85112 Kč |


