
LS3550A SOT-23 6L | |
|---|---|
DigiKey Part Number | 4004-LS3550ASOT-236LTR-ND - Tape & Reel (TR) 4004-LS3550ASOT-236LCT-ND - Cut Tape (CT) 4004-LS3550ASOT-236LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS3550A SOT-23 6L |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose 2 PNP (Dual) 60V 50mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Rated 60V |
Manufacturer Linear Integrated Systems, Inc. | Current Rating (Amps) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Transistor Type 2 PNP (Dual) | Supplier Device Package SOT-23-6 |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 82,60600 Kč | 826,06 Kč |
| 100 | 59,44950 Kč | 5 944,95 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,77045 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


