Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 90MHz 500mW Through Hole 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT131 PDIP 8L ROHS

DigiKey Part Number
4004-IT131PDIP8LROHS-ND
Manufacturer
Manufacturer Product Number
IT131 PDIP 8L ROHS
Description
TRANS 2PNP DUAL 45V 10MA 8-DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 10mA 90MHz 500mW Through Hole 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tube
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50µA, 500µA
Current - Collector Cutoff (Max)
1nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
50101,50440 Kč5 075,22 Kč
10093,44110 Kč9 344,11 Kč
50081,89220 Kč40 946,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč