


MPQ3904 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPQ3904PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPQ3904 PBFREE |
Description | TRANS 4NPN QUAD 40V 200MA TO-116 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 200mA 250MHz 500mW Through Hole TO-116 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 500mW |
Packaging Tube | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 4 NPN (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200mA | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package TO-116 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 25 | 81,91720 Kč | 2 047,93 Kč |
| 100 | 68,02090 Kč | 6 802,09 Kč |
| 500 | 56,90206 Kč | 28 451,03 Kč |
| 1 000 | 53,33345 Kč | 53 333,45 Kč |
| 2 000 | 52,36377 Kč | 104 727,54 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |




