Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI, I2C, MIPI, USB 5" (127.00mm) 1080 x 1920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDK197CTL1ARH01R1.0

DigiKey Part Number
3653-LCDK197CTL1ARH01R1.0-ND
Manufacturer
Manufacturer Product Number
LCDK197CTL1ARH01R1.0
Description
GRAPHIC DISPLAY TFT 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI, I2C, MIPI, USB 5" (127.00mm) 1080 x 1920
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Touchscreen
Capacitive
Manufacturer
Lincoln Technology Solutions
Diagonal Screen Size
5" (127.00mm)
Packaging
Retail Package
Backlight
LED
Part Status
Active
Dot Pixels
1080 x 1920
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
HDMI, I2C, MIPI, USB
Display Mode
Transmissive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lincoln Technology Solutions
A separate 3 674,65 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 417,48000 Kč5 417,48 Kč
Unit Price without VAT:5 417,48000 Kč
Unit Price with VAT:6 555,15080 Kč