
LCDK087CTL1ARH01R1.0 | |
|---|---|
DigiKey Part Number | 3653-LCDK087CTL1ARH01R1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCDK087CTL1ARH01R1.0 |
Description | GRAPHIC DISPLAY TFT 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI, I2C, MIPI, USB 5" (127.00mm) 1080 x 1920 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer Lincoln Technology Solutions | Diagonal Screen Size 5" (127.00mm) |
Packaging Retail Package | Backlight LED |
Part Status Active | Dot Pixels 1080 x 1920 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface HDMI, I2C, MIPI, USB |
Display Mode Transmissive |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 570,21000 Kč | 4 570,21 Kč |
| Unit Price without VAT: | 4 570,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 529,95410 Kč |



