cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD217-101CTL1ARNTTR1.0

DigiKey Part Number
3653-LCD217-101CTL1ARNTTR1.0-ND
Manufacturer
Manufacturer Product Number
LCD217-101CTL1ARNTTR1.0
Description
HIGH BRIGHT DISPLAY TFT DISPLAY
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1920 x 1200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lincoln Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Backlight
EL
Dot Pixels
1920 x 1200
Interface
LVDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lincoln Technology Solutions
A separate 3 641,05 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 785,53000 Kč5 785,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 785,53000 Kč
Unit Price with VAT:7 000,49130 Kč