
WO-4418M-01 | |
|---|---|
DigiKey Part Number | 2090-WO-4418M-01-ND |
Manufacturer | |
Manufacturer Product Number | WO-4418M-01 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 2 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-4418M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 71 / 501 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 1.6gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,76000 Kč | 1 648,76 Kč |
| 5 | 1 515,13200 Kč | 7 575,66 Kč |
| 10 | 1 461,02000 Kč | 14 610,20 Kč |
| 25 | 1 392,43600 Kč | 34 810,90 Kč |
| 64 | 1 325,41344 Kč | 84 826,46 Kč |
| 128 | 1 307,12547 Kč | 167 312,06 Kč |
| Unit Price without VAT: | 1 648,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,99960 Kč |





