WO-4418F-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-4418F-01

DigiKey Part Number
2090-WO-4418F-01-ND
Manufacturer
Manufacturer Product Number
WO-4418F-01
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 200.0 Step 670 mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
WO-4418F-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
670 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
27 / 190.7
Size / Dimension
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
7.6 Ohms
Features
Round Shaft
Rotor Inertia
0.615gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 417,90000 Kč1 417,90 Kč
51 303,12400 Kč6 515,62 Kč
101 256,57000 Kč12 565,70 Kč
251 197,56680 Kč29 939,17 Kč
641 139,93156 Kč72 955,62 Kč
1281 108,41641 Kč141 877,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 417,90000 Kč
Unit Price with VAT:1 715,65900 Kč