
WO-4209S-01S | |
---|---|
DigiKey Part Number | 2090-WO-4209S-01S-ND |
Manufacturer | |
Manufacturer Product Number | WO-4209S-01S |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 670 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 670 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 31 / 219 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 9.6 Ohms | |
Features | - | |
Rotor Inertia | 0.835gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 194,60000 Kč | 1 194,60 Kč |
5 | 1 097,82400 Kč | 5 489,12 Kč |
10 | 1 058,62200 Kč | 10 586,22 Kč |
25 | 1 008,92200 Kč | 25 223,05 Kč |
64 | 960,35734 Kč | 61 462,87 Kč |
128 | 926,05133 Kč | 118 534,57 Kč |
Unit Price without VAT: | 1 194,60000 Kč |
---|---|
Unit Price with VAT: | 1 445,46600 Kč |