BLDC50-BL34E21-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLDC100-BL34E27-02

DigiKey Part Number
2090-BLDC100-BL34E27-02-ND
Manufacturer
Manufacturer Product Number
BLDC100-BL34E27-02
Description
BLDC DRIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Brushless 24 ~ 48VDC Supply 10A 48V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
48V
Current - Output
10A
Voltage - Supply
24 ~ 48VDC
Interface
RS-232
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Features
-
For Use With/Related Products
BL 34 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 361,94000 Kč6 361,94 Kč
55 846,68000 Kč29 233,40 Kč
105 764,54300 Kč57 645,43 Kč
Manufacturers Standard Package
Unit Price without VAT:6 361,94000 Kč
Unit Price with VAT:7 697,94740 Kč