
BL34E27-02D-03RO | |
|---|---|
DigiKey Part Number | 2090-BL34E27-02D-03RO-ND |
Manufacturer | |
Manufacturer Product Number | BL34E27-02D-03RO |
Description | BLDC MOTOR WITH ENCODER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 200W Incremental 48VDC |
Datasheet | Datasheet |
Category | Power - Rated 200W |
Manufacturer Lin Engineering | Encoder Type Incremental |
Series | Size / Dimension Square - 3.146" x 3.146" (79.92mm x 79.92mm) |
Packaging Bulk | Diameter - Shaft 0.472" (12.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type DC Motor | Mounting Hole Spacing 2.739" (69.58mm) |
Function Standard | Termination Style Wire Leads with Connector |
Voltage - Rated 48VDC | Torque - Max Momentary (oz-in / mNm) 135.9 / 960 |
RPM 4000 RPM | Operating Temperature -20°C ~ 50°C |
Torque - Rated (oz-in / mNm) 67.97 / 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 466,39000 Kč | 8 466,39 Kč |
| 8 | 7 723,58875 Kč | 61 788,71 Kč |
| Unit Price without VAT: | 8 466,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 244,33190 Kč |

