
PDMS-200-250-253 | |
|---|---|
DigiKey Part Number | 3856-PDMS-200-250-253-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-200-250-253 |
Description | 200 micron PDMS sheet |
Customer Reference | |
Detailed Description | Polydimethylsiloxane “9.84" (250.00mm)” X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,44000 Kč | 1 969,44 Kč |
| 5 | 1 092,49600 Kč | 5 462,48 Kč |
| 10 | 1 017,97800 Kč | 10 179,78 Kč |
| 25 | 978,19360 Kč | 24 454,84 Kč |
| Unit Price without VAT: | 1 969,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,02240 Kč |




