PDMS-20-250-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDMS-100-250-252

DigiKey Part Number
3856-PDMS-100-250-252-ND
Manufacturer
Manufacturer Product Number
PDMS-100-250-252
Description
100 micron PDMS sheet
Customer Reference
Detailed Description
Polydimethylsiloxane “9.84" (250.00mm)” X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LIMITLESS SHIELDING LIMITED
Series
-
Packaging
Sheet
Part Status
Active
Type
Polydimethylsiloxane
Width
9.84" (250.00mm)
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LIMITLESS SHIELDING LIMITED
FREE SHIPPING on orders of 10 525,00 Kč or more for products shipped by LIMITLESS SHIELDING LIMITED
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
11 969,44000 Kč1 969,44 Kč
51 092,49600 Kč5 462,48 Kč
101 017,97800 Kč10 179,78 Kč
25978,19360 Kč24 454,84 Kč
Unit Price without VAT:1 969,44000 Kč
Unit Price with VAT:2 383,02240 Kč