


TK1560/C | |
---|---|
DigiKey Part Number | 2416-TK1560/C-ND |
Manufacturer | |
Manufacturer Product Number | TK1560/C |
Description | 15.6 INCH METAL FRAME NON-TOUCH |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Capacitive AV, HDMI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | AV, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 894,57000 Kč | 7 894,57 Kč |
5 | 7 602,95000 Kč | 38 014,75 Kč |
Unit Price without VAT: | 7 894,57000 Kč |
---|---|
Unit Price with VAT: | 9 552,42970 Kč |