
RM1730S | |
|---|---|
DigiKey Part Number | 2416-RM1730S-ND |
Manufacturer | |
Manufacturer Product Number | RM1730S |
Description | 17.3'' FHD 1RU RACKMOUNT MONITOR |
Customer Reference | |
Detailed Description | 17.30" (439.42mm) HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 17.30" (439.42mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 141,17000 Kč | 29 141,17 Kč |
| 5 | 28 849,55000 Kč | 144 247,75 Kč |
| Unit Price without VAT: | 29 141,17000 Kč |
|---|---|
| Unit Price with VAT: | 35 260,81570 Kč |



