Panel PC Intel® Core™ i3-5015U 2.1GHz, 2 Core Supports mSATA DDR3 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-1560-J1900

DigiKey Part Number
2416-PC-1560-J1900-ND
Manufacturer
Manufacturer Product Number
PC-1560-J1900
Description
15.6 INCH TOUCH SCREEN PANEL PC
Customer Reference
Detailed Description
Panel PC Intel® Core™ i3-5015U 2.1GHz, 2 Core Supports mSATA DDR3 (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i3-5015U 2.1GHz, 2 Core
Storage
Supports mSATA
Memory
DDR3 (4GB Installed)
Display Type
15.6" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
12VDC
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP64 - Dust Tight, Water Resistant
Operating System
Supports Windows 10, Linux
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
118 457,24000 Kč18 457,24 Kč
518 037,28200 Kč90 186,41 Kč
1017 617,32200 Kč176 173,22 Kč
Unit Price without VAT:18 457,24000 Kč
Unit Price with VAT:22 333,26040 Kč