
HT10S | |
|---|---|
DigiKey Part Number | 2416-HT10S-ND |
Manufacturer | |
Manufacturer Product Number | HT10S |
Description | 10.1 inch 1500nits 3G-SDI HDMI 2 |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Audio, HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | Audio, HDMI, SDI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 977,95000 Kč | 7 977,95 Kč |
| 5 | 7 767,45000 Kč | 38 837,25 Kč |
| 10 | 7 556,95000 Kč | 75 569,50 Kč |
| Unit Price without VAT: | 7 977,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 653,31950 Kč |


