
H7S | |
|---|---|
DigiKey Part Number | 2416-H7S-ND |
Manufacturer | |
Manufacturer Product Number | H7S |
Description | MONITOR 7.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Non-Touch HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| 5 | 6 068,42200 Kč | 30 342,11 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |



