
FA1019H/C | |
---|---|
DigiKey Part Number | 2416-FA1019H/C-ND |
Manufacturer | |
Manufacturer Product Number | FA1019H/C |
Description | 10.1 inch 1500nits High Brightne |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Non-Touch HDMI Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 228,17000 Kč | 6 228,17 Kč |
5 | 5 936,55000 Kč | 29 682,75 Kč |
Unit Price without VAT: | 6 228,17000 Kč |
---|---|
Unit Price with VAT: | 7 536,08570 Kč |