10.10" (256.54mm) Non-Touch HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1019/C

DigiKey Part Number
2416-FA1019/C-ND
Manufacturer
Manufacturer Product Number
FA1019/C
Description
MONITOR 10.10" NON-TOUCH
Customer Reference
Detailed Description
10.10" (256.54mm) Non-Touch HDMI, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, VGA
Dot Pixels
1920 x 1200
Diagonal Screen Size
10.10" (256.54mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 858,44000 Kč5 858,44 Kč
55 648,46200 Kč28 242,31 Kč
Unit Price without VAT:5 858,44000 Kč
Unit Price with VAT:7 088,71240 Kč