LI-USB30-AR0220-GMSL2-060H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-OV10640-GMSL2-120H

DigiKey Part Number
2289-LI-USB30-OV10640-GMSL2-120H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-OV10640-GMSL2-120H
Description
OMNIVISION CMOS 1.3M IMAGE SENSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1080V 4.2µm x 4.2µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
4.2µm x 4.2µm
Active Pixel Array
1280H x 1080V
Frames per Second
30.0
Voltage - Supply
12V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 227,37000 Kč11 227,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11 227,37000 Kč
Unit Price with VAT:13 585,11770 Kč