
FAK-SMZSMZ-5M | |
---|---|
DigiKey Part Number | 2289-FAK-SMZSMZ-5M-ND |
Manufacturer | |
Manufacturer Product Number | FAK-SMZSMZ-5M |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra 196.9" (5.0m) 16.4' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 020,67000 Kč | 1 020,67 Kč |
Unit Price without VAT: | 1 020,67000 Kč |
---|---|
Unit Price with VAT: | 1 235,01070 Kč |