
FAW-1233-03 | |
|---|---|
DigiKey Part Number | 2289-FAW-1233-03-ND |
Manufacturer | |
Manufacturer Product Number | FAW-1233-03 |
Description | MICRO COAX I-PEX CABLE: 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable For FAW-1233 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | FAW-1233 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 734,93210 Kč | 73 493,21 Kč |
| Unit Price without VAT: | 734,93210 Kč |
|---|---|
| Unit Price with VAT: | 889,26784 Kč |





