XBG.00.302.HLN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LEMO
In Stock: 0
Unit Price: 871,84000 Kč
Datasheet
2 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBG.00.302.HLN

DigiKey Part Number
XBG.00.302.HLN-ND
Manufacturer
Manufacturer Product Number
XBG.00.302.HLN
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
XBG.00.302.HLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass and Polyphenylene Sulfide (PPS)
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 106,59000 Kč1 106,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,59000 Kč
Unit Price with VAT:1 338,97390 Kč