
PKG.M0.5SL.VG | |
---|---|
DigiKey Part Number | PKG.M0.5SL.VG-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.5SL.VG |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PKG.M0.5SL.VG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M05 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 170°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 463,68000 Kč | 463,68 Kč |
10 | 394,10400 Kč | 3 941,04 Kč |
25 | 369,42440 Kč | 9 235,61 Kč |
50 | 351,79380 Kč | 17 589,69 Kč |
100 | 335,01100 Kč | 33 501,10 Kč |
250 | 314,05640 Kč | 78 514,10 Kč |
500 | 299,08588 Kč | 149 542,94 Kč |
Unit Price without VAT: | 463,68000 Kč |
---|---|
Unit Price with VAT: | 561,05280 Kč |