



RACM18-05SER | |
|---|---|
DigiKey Part Number | 945-3127-ND |
Manufacturer | |
Manufacturer Product Number | RACM18-05SER |
Description | AC/DC CONVERTER 5V 13W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM18-05SER Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features IP68, Universal Input |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 5V | Line Regulation 1% |
Current - Output (Max) 2.5A | Load Regulation 1% |
Power (Watts) 13 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 905,11900 Kč | 9 051,19 Kč |
| Unit Price without VAT: | 905,11900 Kč |
|---|---|
| Unit Price with VAT: | 1 095,19399 Kč |

