
PHG.0B.304.CLLD42 | |
|---|---|
DigiKey Part Number | PHG.0B.304.CLLD42-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.304.CLLD42 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.304.CLLD42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,55000 Kč | 739,55 Kč |
| 10 | 628,61700 Kč | 6 286,17 Kč |
| 25 | 589,27120 Kč | 14 731,78 Kč |
| 50 | 561,15480 Kč | 28 057,74 Kč |
| 100 | 534,39490 Kč | 53 439,49 Kč |
| 250 | 500,98288 Kč | 125 245,72 Kč |
| Unit Price without VAT: | 739,55000 Kč |
|---|---|
| Unit Price with VAT: | 894,85550 Kč |



