PEN.2M.319.XLMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEN.2M.319.XLMT
PEN.2M.319.XLMT
PEN.2M.319.XLMT

PEN.2M.319.XLMT

DigiKey Part Number
1124-1207-ND
Manufacturer
Manufacturer Product Number
PEN.2M.319.XLMT
Description
CONN RCPT FMALE 19POS GOLD CRIMP
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PEN.2M.319.XLMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
319
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.512" (13.00mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 139,52000 Kč2 139,52 Kč
101 818,61500 Kč18 186,15 Kč
251 704,83960 Kč42 620,99 Kč
501 623,56960 Kč81 178,48 Kč
1001 559,80500 Kč155 980,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 139,52000 Kč
Unit Price with VAT:2 588,81920 Kč