
HEN.2M.319.XLNP | |
|---|---|
DigiKey Part Number | HEN.2M.319.XLNP-ND |
Manufacturer | |
Manufacturer Product Number | HEN.2M.319.XLNP |
Description | CONN RCPT FMALE 19POS GOLD SLDR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HEN.2M.319.XLNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 319 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace, Automotive, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 665,49000 Kč | 2 665,49 Kč |
| 10 | 2 265,87300 Kč | 22 658,73 Kč |
| 25 | 2 124,14920 Kč | 53 103,73 Kč |
| 50 | 2 022,90120 Kč | 101 145,06 Kč |
| 100 | 1 984,31100 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 2 665,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 225,24290 Kč |






