Connector Strain Relief Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.1B.045.RV

DigiKey Part Number
GMA.1B.045.RV-ND
Manufacturer
Manufacturer Product Number
GMA.1B.045.RV
Description
CONN STRAIN RELIEF GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
1S Series Connector
Shell Size - Insert
-
Material
Silicone Elastomer
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
10123,97200 Kč1 239,72 Kč
25116,20280 Kč2 905,07 Kč
50110,65100 Kč5 532,55 Kč
100105,36590 Kč10 536,59 Kč
25098,77124 Kč24 692,81 Kč
50094,05970 Kč47 029,85 Kč
1 00089,57453 Kč89 574,53 Kč
2 50083,97335 Kč209 933,38 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč