Connector Washer, Earthing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCA.1E.255.LT

DigiKey Part Number
GCA.1E.255.LT-ND
Manufacturer
Manufacturer Product Number
GCA.1E.255.LT
Description
CONN EARTHING WASHER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Washer, Earthing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Washer, Earthing
Manufacturer
LEMO
For Use With/Related Products
1E, 1K Series Connector
Series
Material
Brass
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,93200 Kč179,32 Kč
3016,58133 Kč497,44 Kč
5015,99620 Kč799,81 Kč
10015,22980 Kč1 522,98 Kč
25014,27612 Kč3 569,03 Kč
50013,59368 Kč6 796,84 Kč
1 00012,94485 Kč12 944,85 Kč
2 50012,13432 Kč30 335,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč