Connector Lockwasher For 3B, 3S Series Panel Mount Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBA.3S.250.FN

DigiKey Part Number
GBA.3S.250.FN-ND
Manufacturer
Manufacturer Product Number
GBA.3S.250.FN
Description
CONN LOCKWASHER FOR S SERIES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lockwasher For 3B, 3S Series Panel Mount Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3B, 3S Series Panel Mount Jacks
Manufacturer
LEMO
Body Material
Brass
Series
Body Finish
Nickel
Packaging
Bag
Color
Silver
Part Status
Active
Base Product Number
Accessory Type
Lockwasher
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1048,04300 Kč480,43 Kč
3044,45967 Kč1 333,79 Kč
5042,88220 Kč2 144,11 Kč
10040,83270 Kč4 083,27 Kč
25038,27432 Kč9 568,58 Kč
50036,44748 Kč18 223,74 Kč
1 00034,70843 Kč34 708,43 Kč
2 50032,53682 Kč81 342,05 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč