
EGG.3B.675.ZZM | |
|---|---|
DigiKey Part Number | EGG.3B.675.ZZM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.675.ZZM |
Description | CONN TRIAX RCPT STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EGG.3B.675.ZZM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,40520 Kč | 2 460,13 Kč |
| 50 | 93,70140 Kč | 4 685,07 Kč |
| 100 | 89,22680 Kč | 8 922,68 Kč |
| 250 | 83,64092 Kč | 20 910,23 Kč |
| 500 | 79,65088 Kč | 39 825,44 Kč |
| 1 000 | 75,85255 Kč | 75 852,55 Kč |
| 2 500 | 71,10897 Kč | 177 772,42 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


