
FWG.0B.305.CLA | |
|---|---|
DigiKey Part Number | FWG.0B.305.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FWG.0B.305.CLA |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FWG.0B.305.CLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 568,90000 Kč | 2 568,90 Kč |
| 10 | 2 183,66600 Kč | 21 836,66 Kč |
| 30 | 2 020,93867 Kč | 60 628,16 Kč |
| 50 | 1 949,49220 Kč | 97 474,61 Kč |
| 100 | 1 864,88490 Kč | 186 488,49 Kč |
| Unit Price without VAT: | 2 568,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 108,36900 Kč |





