
FPG.0B.309.CLAD52 | |
|---|---|
DigiKey Part Number | 1124-FPG.0B.309.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FPG.0B.309.CLAD52 |
Description | CONN PLUG MALE 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.0B.309.CLAD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 2A |
Shell Size - Insert 309 | Cable Opening 0.169" ~ 0.205" (4.30mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,72000 Kč | 1 504,72 Kč |
| 10 | 1 278,94600 Kč | 12 789,46 Kč |
| 30 | 1 183,62233 Kč | 35 508,67 Kč |
| 50 | 1 141,75780 Kč | 57 087,89 Kč |
| 100 | 1 087,33730 Kč | 108 733,73 Kč |
| Unit Price without VAT: | 1 504,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,71120 Kč |


