


EGG.0B.309.CLL | |
|---|---|
DigiKey Part Number | EGG.0B.309.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.309.CLL |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0B.309.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 10 | 538,15800 Kč | 5 381,58 Kč |
| 30 | 498,00967 Kč | 14 940,29 Kč |
| 50 | 480,38800 Kč | 24 019,40 Kč |
| 100 | 457,47710 Kč | 45 747,71 Kč |
| 250 | 428,86820 Kč | 107 217,05 Kč |
| 500 | 408,42748 Kč | 204 213,74 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |















