FGJ.1B.302.CLLD52Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGJ.1B.302.CLLD52Z

DigiKey Part Number
FGJ.1B.302.CLLD52Z-ND
Manufacturer
Manufacturer Product Number
FGJ.1B.302.CLLD52Z
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGJ.1B.302.CLLD52Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1996,92000 Kč996,92 Kč
10847,32300 Kč8 473,23 Kč
25794,29800 Kč19 857,45 Kč
50756,40820 Kč37 820,41 Kč
100720,34510 Kč72 034,51 Kč
250677,23496 Kč169 308,74 Kč
Manufacturers Standard Package
Unit Price without VAT:996,92000 Kč
Unit Price with VAT:1 206,27320 Kč