Pin Contact 18-22 AWG Size 1.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.3B.571.ZZC

DigiKey Part Number
FGG.3B.571.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.3B.571.ZZC
Description
CONTACT PIN 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 1.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.6mm
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
0.34 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,25000 Kč109,25 Kč
1092,85200 Kč928,52 Kč
2587,02920 Kč2 175,73 Kč
5082,87380 Kč4 143,69 Kč
10078,91650 Kč7 891,65 Kč
25073,97560 Kč18 493,90 Kč
50070,44594 Kč35 222,97 Kč
1 00067,08614 Kč67 086,14 Kč
2 50062,89100 Kč157 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:109,25000 Kč
Unit Price with VAT:132,19250 Kč